

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inverter
Sine wave
230 V AC
12 V DC
PG socket
8600 g
Fan
270.00 mm
98.00 mm
420 mm
6400 W
NTU-3200-212EU
Sine wave
EN 62368-1,IEC 62368-1,UL 62368-1
Screw terminal
70 °C
-25 °C
3200 W
Certified by EU Garan
Datasheet 3018569 MEAN WELL Inverter 12 V DC - 230 V AC Sine wave
User & Safety Instructions 3018569 MEAN WELL Inverter 12 V DC - 230 V AC Sine wave
Warranty Terms 3018569 MEAN WELL Inverter 12 V DC - 230 V AC Sine wave