
Number
Technical specifications
- Input voltage
21 - 30 V DC
- Product type
Inverter
- Signal output type
Modified sine wave
- Output voltage
230 V
600 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
PG socket
- Nominal load efficiency
85 %
- Weight
2262.50 g
- Cooling method
Fan
- Width
173.00 mm
- Height
65.00 mm
- Length
210.00 mm
- Type
A302-600-F3
- Features
Modified sine wave
- Connection
Cable + cigarette lighter connector
- Min. input voltage
24 V DC
- No. of inputs
1 x
- No. of outputs
1 x
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292374 MEAN WELL Inverter A302-600-F3 600 W 24 V DC - 230 V Modified sine wave
User & Safety Instructions
User & Safety Instructions 1292374 MEAN WELL Inverter A302-600-F3 600 W 24 V DC - 230 V Modified sine wave
Information
Information 1292374 MEAN WELL Inverter A302-600-F3 600 W 24 V DC - 230 V Modified sine wave
Warranty Terms
Warranty Terms 1292374 MEAN WELL Inverter A302-600-F3 600 W 24 V DC - 230 V Modified sine wave
Description
Features
- Modified sine output voltage
- On/Off switch
- Status indicator
- Battery alarm, battery shutdown
- Protected against overvoltage, overheating, overload, short-circuit and polarity reversal
- Regulated fan (on/off)










