There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inverter
Sine wave
230 V AC
1.200 W
48 V DC
PG socket
Yes
3300 g
Fan
184.00 mm
70.00 mm
333 mm
333 mm
2000 W
NTS-1200-248EU
Sine wave
Remote operation
EN 62368-1,IEC 62368-1
Screw terminal
70 °C
-25 °C
1200 W
yes
Certified by EU Garan
Datasheet 3018536 MEAN WELL Inverter NTS-1200-248EU 1.200 W 48 V DC - 230 V AC Sine wave, Remote operation
User & Safety Instructions 3018536 MEAN WELL Inverter NTS-1200-248EU 1.200 W 48 V DC - 230 V AC Sine wave, Remote operation
Warranty Terms 3018536 MEAN WELL Inverter NTS-1200-248EU 1.200 W 48 V DC - 230 V AC Sine wave, Remote operation