
Number
Technical specifications
- Input voltage
21 - 30 V DC
- Product type
Inverter
- Signal output type
Sine wave
- Output voltage
200 V
220 V
230 V
240 V
1500 W
- Input voltage
24 V DC
- Inputs
Screw terminals
- Output
PG socket
- Nominal load efficiency
90 %
- Weight
7350.00 g
- Width
220.00 mm
- Height
88.00 mm
- Length
420.00 mm
- Type
TN-1500-224B
- Connection
CEE 7/4 socket
- Input voltage (max.)
30 V DC
- Min. input voltage
21 V DC
- No. of inputs
1 x
- No. of outputs
1 x
- Type
Synchronised
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292367 MEAN WELL Inverter TN-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V
User & Safety Instructions
User & Safety Instructions 1292367 MEAN WELL Inverter TN-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V
Information
Information 1292367 MEAN WELL Inverter TN-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V
Warranty Terms
Warranty Terms 1292367 MEAN WELL Inverter TN-1500-224B 1500 W 24 V DC - 200 V, 220 V, 230 V, 240 V
Description
Features
- Real sine output (THD< 3%)
- On/Off switch
- Status indicator
- Battery alarm, battery shutdown
- Protected against overvoltage, overheating, overload, short-circuit and polarity reversal
- Regulated fan (on/off)
- Built-in solar/mains charger
- Ups function and power-saving mode









