There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
AC/DC PSU (print)
305 V AC
300 mA
300 mA
85 V AC
(L x W x H) 33.7 x 22.2 x 15 mm
3.3 V DC
Pins
1 W
47-63 Hz
66 %
±2.5 %
75 mW
II
1 x
+85 °C
-30 °C
-30°C to +85 °C
24 g
22.2 mm
15 mm
33.7 mm
150 mVp-p
IRM-01-3.3
yes
Certified by EU Garan
Datasheet 1713965 MEAN WELL IRM-01-3.3 AC/DC PSU (print) 3.3 V DC 300 mA 1 W
User & Safety Instructions 1713965 MEAN WELL IRM-01-3.3 AC/DC PSU (print) 3.3 V DC 300 mA 1 W
Warranty Terms 1713965 MEAN WELL IRM-01-3.3 AC/DC PSU (print) 3.3 V DC 300 mA 1 W