
Highlights & Details
Pcb Power Supply IRM -03-5 S
- Output 5 V DC / 600 mA
- Power 3 W
- SMD
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
305 V AC
- Max. output current
600 mA
- Output current (max.) - rounded
600 mA
- Min. input voltage
85 V AC
- Dim
(L x W x H) 33.7 x 22.2 x 15 mm
- Output voltage (max.)
5 V DC
- Connection
SMD
3 W
- Input frequency
47-63 Hz
- Efficiency to
72 %
- Tolerance (output voltage)
±2.5 %
- Consumption (standby)
75 mW
- Protection class
II
- No. of outputs
1 x
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-30 °C
- Operating temperature
-30°C to +85 °C
- Weight
24 g
- Width
22.2 mm
- Height
15 mm
- Length
33.7 mm
- Residual ripple
100 mVp-p
- Type
IRM-03-5S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1713954 MEAN WELL IRM-03-5S AC/DC PSU (print) 5 V DC 600 mA 3 W
User & Safety Instructions
User & Safety Instructions 1713954 MEAN WELL IRM-03-5S AC/DC PSU (print) 5 V DC 600 mA 3 W
Warranty Terms
Warranty Terms 1713954 MEAN WELL IRM-03-5S AC/DC PSU (print) 5 V DC 600 mA 3 W
Description
The power supply units have very small dimensions (33.7 x 22.2 x 15 or 16 mm) and an extremely low power consumption of less than 0,075 W.
System designers helps, in a lack of space on the circuit board layout problems with devices to solve an important topic in the area of automation and internet of things (IoT), for example, for the power supply for sensors.
In addition, meet the power supplies of the mean corrugated series IRM-03 the world-wide requirements for low power consumption by electronic devices, are certified according to EN 60950-1 and is also designed to EN 60335-1 and IEC 60601-1. They hold the 5 vibration test stand and have a according to UL 94 V-0 heavy flammable plastic casing.
Depending on the application requirements is the series as THT version (IRM-03), as well as a SMD version (IRM-03 s) available. The power supplies can be manually or automatically via SMT on printed circuit boards for various electrical devices.
They are suitable for numerous applications, such as automation systems, IoT-related digital equipment, mechanical devices, industrial electrical equipment and electrical hand-held devices.
This text is machine translated.
System designers helps, in a lack of space on the circuit board layout problems with devices to solve an important topic in the area of automation and internet of things (IoT), for example, for the power supply for sensors.
In addition, meet the power supplies of the mean corrugated series IRM-03 the world-wide requirements for low power consumption by electronic devices, are certified according to EN 60950-1 and is also designed to EN 60335-1 and IEC 60601-1. They hold the 5 vibration test stand and have a according to UL 94 V-0 heavy flammable plastic casing.
Depending on the application requirements is the series as THT version (IRM-03), as well as a SMD version (IRM-03 s) available. The power supplies can be manually or automatically via SMT on printed circuit boards for various electrical devices.
They are suitable for numerous applications, such as automation systems, IoT-related digital equipment, mechanical devices, industrial electrical equipment and electrical hand-held devices.
This text is machine translated.
Features
- Universal input
- Insulation category II
- Design meets household appliances standard EN 60335-1.




