
Number
Highlights & Details
Switching power supply module
- Output 24 V DC / 0.42 A
- Power 10 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
0.42 A
- Output current (max.) - rounded
420 mA
- Min. input voltage
90 V AC
- Dim
(L x W x H) 45.70 x 25.40 x 21.50 mm
- Output voltage (max.)
24 V DC
- Connection
Pins
10 W
- No. of outputs
1 x
- Weight
40.00 g
- Type
Synchronised
- Width
25.40 mm
- Height
21.50 mm
- Length
45.70 mm
- Type
IRM-10-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
0.42 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293857 MEAN WELL IRM-10-24 AC/DC PSU (print) 24 V DC 0.42 A 10 W
User & Safety Instructions
User & Safety Instructions 1293857 MEAN WELL IRM-10-24 AC/DC PSU (print) 24 V DC 0.42 A 10 W
Information
Information 1293857 MEAN WELL IRM-10-24 AC/DC PSU (print) 24 V DC 0.42 A 10 W
Warranty Terms
Warranty Terms 1293857 MEAN WELL IRM-10-24 AC/DC PSU (print) 24 V DC 0.42 A 10 W
Description
Features
- Closed design, PCB mounting
- Universal input
- Protected against short circuit, overload and excess temperature
- Cooling by natural convection
- Very low standby power consumption
- Insulation category II



