
Number
Switching power supply module
Highlights & Details
- Output 24 V DC / 0.63 A
- Power 15 W
- Pins
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
0.63 A
- Output current (max.) - rounded
630 mA
- Min. input voltage
90 V AC
- Dim
(L x W x H) 52.40 x 27.20 x 24.00 mm
- Output voltage (max.)
24 V DC
- Connection
Pins
15 W
- No. of outputs
1 x
- Weight
59.17 g
- Type
Synchronised
- Width
27.20 mm
- Height
24.00 mm
- Length
52.40 mm
- Type
IRM-15-24
- No. of inputs
1 x
- Output voltage
24 VDC
- Output current (details)
0.63 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293869 MEAN WELL IRM-15-24 AC/DC PSU (print) 24 V DC 0.63 A 15 W
User & Safety Instructions
User & Safety Instructions 1293869 MEAN WELL IRM-15-24 AC/DC PSU (print) 24 V DC 0.63 A 15 W
Information
Information 1293869 MEAN WELL IRM-15-24 AC/DC PSU (print) 24 V DC 0.63 A 15 W
Warranty Terms
Warranty Terms 1293869 MEAN WELL IRM-15-24 AC/DC PSU (print) 24 V DC 0.63 A 15 W
Description
Features
- Closed design, PCB mounting
- Universal input
- Protected against short circuit, overload and excess temperature
- Cooling by natural convection
- Very low standby power consumption
- Insulation category II



