
Highlights & Details
AC/DC converter modules
- Output 12 V / 2500 mA
- Power 30 W
- Pins
Technical specifications
- Height
24 mm
- Length
69.5 mm
- Width
39 mm
- Connection
Pins
- Input voltage (max.)
264 V AC
- Min. input voltage
85 V AC
- Max. output current
2500 mA
- Output voltage (max.)
12 V
- No. of inputs
1 x
- No. of outputs
1 x
30 W
- Output voltage
12 V
- Output current (details)
2.5 A
- Type
Synchronised
- Type
switched-mode
- Weight
109 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371699 MEAN WELL IRM-30-12 AC/DC PSU (print) 12 V 2500 mA 30 W
User & Safety Instructions
User & Safety Instructions 1371699 MEAN WELL IRM-30-12 AC/DC PSU (print) 12 V 2500 mA 30 W
Information
Information 1371699 MEAN WELL IRM-30-12 AC/DC PSU (print) 12 V 2500 mA 30 W
Warranty Terms
Warranty Terms 1371699 MEAN WELL IRM-30-12 AC/DC PSU (print) 12 V 2500 mA 30 W
Description
AC/DC converter modules in case enclosure with terminal screws and an input voltage range of 85-264 V/AC. cooling by free air convection.
Features
- case
- IRM-30-_ST: terminal screws
- universal input
- protections: short circuit and over load
- cooling by free air convection
- low no load power consumption
- insulation class II




