
Highlights & Details
AC/DC converter modules
- Output 5 V / 6000 mA
- Power 30 W
- Pins
Technical specifications
- Type
switched-mode
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
6000 mA
- Output current (max.) - rounded
6 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 69.5 x 39 x 24 mm
- Output voltage (max.)
5 V
- Connection
Pins
30 W
- No. of outputs
1 x
- Weight
109 g
- Type
Synchronised
- Width
39 mm
- Height
24 mm
- Length
69.5 mm
- Type
IRM-30-5
- No. of inputs
1 x
- Output voltage
5 V
- Output current (details)
6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371707 MEAN WELL IRM-30-5 AC/DC PSU (print) 5 V 6000 mA 30 W
User & Safety Instructions
User & Safety Instructions 1371707 MEAN WELL IRM-30-5 AC/DC PSU (print) 5 V 6000 mA 30 W
Information
Information 1371707 MEAN WELL IRM-30-5 AC/DC PSU (print) 5 V 6000 mA 30 W
Warranty Terms
Warranty Terms 1371707 MEAN WELL IRM-30-5 AC/DC PSU (print) 5 V 6000 mA 30 W
Description
Features
- case
- IRM-30-_ST: terminal screws
- universal input
- protections: short circuit and over load
- cooling by free air convection
- low no load power consumption
- insulation class II



