
Highlights & Details
DC/DC LED driver
- Output 5 V / 6000 mA
- Power 30 W
- Screw terminal
Technical specifications
- Type
switched-mode
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Max. output current
6000 mA
- Output current (max.) - rounded
6 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 91 x 39.5 x 28.5 mm
- Output voltage (max.)
5 V
- Connection
Screw terminal
30 W
- No. of outputs
1 x
- Type
constant current
- Weight
120 g
- Type
Synchronised
- Width
39.5 mm
- Height
28.5 mm
- Length
91 mm
- Type
IRM-30-5ST
- No. of inputs
1 x
- Output voltage
2-40 V
- Output current (details)
300 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1371708 MEAN WELL IRM-30-5ST AC/DC PSU (print) 5 V 6000 mA 30 W
User & Safety Instructions
User & Safety Instructions 1371708 MEAN WELL IRM-30-5ST AC/DC PSU (print) 5 V 6000 mA 30 W
Information
Information 1371708 MEAN WELL IRM-30-5ST AC/DC PSU (print) 5 V 6000 mA 30 W
Warranty Terms
Warranty Terms 1371708 MEAN WELL IRM-30-5ST AC/DC PSU (print) 5 V 6000 mA 30 W
Description
Features
- DC/DC-Buck-Boost-converter
- constant current output
- wide input voltage range 9...36V DC
- efficiency up to 91%
- built-in EMI filter, comply with EN55015 and FCC part15 without additional input filter and capacitors
- cooling by free air convection
- digital PWM and analog voltage dimming
- short circuit and over temperature protections
- LDB-_LW: wire style



