
Highlights & Details
Switching power supply module
- Output /
- Power 40 W
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Min. input voltage
85 V AC
- Dim
(L x W x H) 85 x 50 x 30 mm
40 W
- No. of outputs
1 x
- Weight
189 g
- Type
Synchronised
- Width
50 mm
- Height
30 mm
- Length
85 mm
- Type
IRM-45-5
- Output voltage
5 V DC
- Max. power
40 W
- No. of inputs
1 x
- Inputs
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439482 MEAN WELL IRM-45-5 AC/DC PSU (print) 40 W
User & Safety Instructions
User & Safety Instructions 1439482 MEAN WELL IRM-45-5 AC/DC PSU (print) 40 W
Information
Information 1439482 MEAN WELL IRM-45-5 AC/DC PSU (print) 40 W
Warranty Terms
Warranty Terms 1439482 MEAN WELL IRM-45-5 AC/DC PSU (print) 40 W
Description
The encapsulated (On Board) power supply IRM-45 for PCB mounting corresponds to the insulation class II and is cooled by natural convection.
Features
- Enclosed type
- IRM-45-_: for PCB mounting
- IRM-45-_ST: for screw terminal mounting
- universal input
- protections: short circuit and over load
- Cooling by free air convection
- low no load power consumption
- insulation class II



