
Highlights & Details
Switching power supply module
- Output /
- Power 60 W
- Screw terminal
Technical specifications
- Product type
AC/DC PSU (print)
- Input voltage (max.)
264 V AC
- Min. input voltage
85 V AC
- Dim
(L x W x H) 120 x 60 x 40 mm
- Connection
Screw terminal
60 W
- Protection class
II
- No. of outputs
1 x
- Type
closed
- Weight
290 g
- PSU features
Surge protection
- Type
Synchronised
- Width
60 mm
- Height
40 mm
- Length
120 mm
- Type
IRM-60-24ST
- Output voltage
24 V DC
- Max. power
60 W
- No. of inputs
1 x
- Inputs
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1439489 MEAN WELL IRM-60-24ST AC/DC PSU (print) 60 W
User & Safety Instructions
User & Safety Instructions 1439489 MEAN WELL IRM-60-24ST AC/DC PSU (print) 60 W
Information
Information 1439489 MEAN WELL IRM-60-24ST AC/DC PSU (print) 60 W
Warranty Terms
Warranty Terms 1439489 MEAN WELL IRM-60-24ST AC/DC PSU (print) 60 W
Description
Features
- Enclosed type
- IRM-60-_: for PCB mounting
- IRM-60-_ST: for screw terminal mounting
- universal input
- protections: short circuit and over load
- Cooling by free air convection
- low no load power consumption
- insulation class II



