
Highlights & Details
MEANWELL switched-mode power supplies series IRM-90 Encapsulated (On Board) Single Output Power: 90W
- Output 12 V DC / 6.7 A
- Power 80.4 W
Technical specifications
- Product type
AC/DC PSU module (+ enclosure)
- Input voltage (max.)
305 V AC
431 V DC
- Max. output current
6.7 A
- Output current (max.) - rounded
6.7 A
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 87 x 52 x 29.5 mm
- Output voltage (max.)
12 V DC
- Connection
Print
80.4 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-30 °C
- Weight
197 g
- Width
52 mm
- Height
29.5 mm
- Length
87 mm
- Type
IRM-90-12
- Efficiency (max.)
92 %
Documents & Downloads
Datasheet
Datasheet 2248475 MEAN WELL IRM-90-12 AC/DC PSU module (+ enclosure) 12 V DC 6.7 A 80.4 W
User & Safety Instructions
User & Safety Instructions 2248475 MEAN WELL IRM-90-12 AC/DC PSU module (+ enclosure) 12 V DC 6.7 A 80.4 W
Warranty Terms
Warranty Terms 2248475 MEAN WELL IRM-90-12 AC/DC PSU module (+ enclosure) 12 V DC 6.7 A 80.4 W
Description
Features
- Closed design
- Universal input
- PCB mounting
- Up to 100W peak power for 10 seconds
- Protected against short-circuit, overload and overvoltage
- This text is machine translated.

