
Highlights & Details
MEANWELL switched-mode power supplies series IRM-90 Encapsulated (On Board) Single Output Power: 90W
- Output 48 V DC / 1.88 A
- Power 99.2 W
- Screw terminal
Technical specifications
- Product type
AC/DC PSU module (+ enclosure)
- Input voltage (max.)
305 V AC
431 V DC
- Max. output current
1.88 A
- Output current (max.) - rounded
1.88 A
- Min. input voltage
80 V AC
113 V DC
- Dim
(L x W x H) 109 x 52 x 33.5 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
99.2 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+80 °C
- Operating temperature (min.)
-30 °C
- Weight
219 g
- Width
52 mm
- Height
33.5 mm
- Length
109 mm
- Type
IRM-90-48ST
- Efficiency (max.)
93 %
Documents & Downloads
Datasheet
Datasheet 2248482 MEAN WELL IRM-90-48ST AC/DC PSU module (+ enclosure) 48 V DC 1.88 A 99.2 W
User & Safety Instructions
User & Safety Instructions 2248482 MEAN WELL IRM-90-48ST AC/DC PSU module (+ enclosure) 48 V DC 1.88 A 99.2 W
Warranty Terms
Warranty Terms 2248482 MEAN WELL IRM-90-48ST AC/DC PSU module (+ enclosure) 48 V DC 1.88 A 99.2 W
Description
Features
- Closed design
- Universal input
- Screw terminals
- Up to 100W peak power for 10 seconds
- Protected against short-circuit, overload and overvoltage
- This text is machine translated.

