
Number
Highlights & Details
LED-switching power supply
- Constant current
- 6 - 54 V DC
- 0.35 - 1.05 A
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 23.00 x 105.00 x 68.00 mm
- Output voltage (max.)
54 V DC
- Output voltage (min.)
6 V DC
- Max. output current
1.05 A
- Output current (max.) - rounded
1.05 A
- Operating voltage
230 V AC
- LED driver features
PFC circuit
Surge protection
dimmable
IP20
- Connection
Screw terminal
- Max. power
25 W
- No. of outputs
6 x
- No. of inputs
1 x
- Output current (min.)
0.35 A
- Input voltage (max.)
277 V AC
- Min. input voltage
180 V AC
- Weight
3900.00 g
- Power range
25 W (max)
- Type
Synchronised
- Width
105.00 mm
- Height
68.00 mm
- Length
23.00 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1294166 MEAN WELL LCM-25 LED driver Constant current 25 W 0.35 - 1.05 A 6 - 54 V DC PFC circuit, Surge protection, dimmable 1 pc
User & Safety Instructions
User & Safety Instructions 1294166 MEAN WELL LCM-25 LED driver Constant current 25 W 0.35 - 1.05 A 6 - 54 V DC PFC circuit, Surge protection, dimmable 1 pc
Information
Information 1294166 MEAN WELL LCM-25 LED driver Constant current 25 W 0.35 - 1.05 A 6 - 54 V DC PFC circuit, Surge protection, dimmable 1 pc
Warranty Terms
Warranty Terms 1294166 MEAN WELL LCM-25 LED driver Constant current 25 W 0.35 - 1.05 A 6 - 54 V DC PFC circuit, Surge protection, dimmable 1 pc
Description
Features
- LCM_DA: Dali interface, pushbutton dimming
- LCM_: Dimmable design (external voltage 0...10 V DC, PWM)
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, overheating, over-voltage
- Built-in PFC circuit
- Insulation category II
- For indoor applications
- For LED lighting applications
- Constant current can be selected via DIP switch
- NTC connection for temperature compensation (LCM-40, LCM-60)
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13, EN61547 Criteria A



