There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 320 x 30 x 21 mm
Metal
56 V DC
27 V DC
CB, UL, ENEC, SELV; MM
1600 mA
1.6 A
230 V AC
II
DALI
Suitable for flammable surfaces
Approved for use on furniture
PFC circuit
Surge protection
Overvoltage
dimmable
Punchdown block
55 W
1 x
1 x
980 mA
295 V AC
180 V AC
255 g
55 W (max)
Pulsed
30 mm
21 mm
320 mm
+80 °C
-25 °C
yes
Datasheet 2176639 MEAN WELL LDC-55DA LED driver Constant power 55 W 980 - 1600 mA 27 - 56 V DC DALI, Suitable for flammable surfaces, Appr
User & Safety Instructions 2176639 MEAN WELL LDC-55DA LED driver Constant power 55 W 980 - 1600 mA 27 - 56 V DC DALI, Suitable for flammable surfaces, Appr
Warranty Terms 2176639 MEAN WELL LDC-55DA LED driver Constant power 55 W 980 - 1600 mA 27 - 56 V DC DALI, Suitable for flammable surfaces, Appr