There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 40.6 x 23.5 x 10.1 mm
Black
45 V DC
3 V DC
350 mA
350 mA
dimmable
DALI
Surge protection
Overvoltage
IP65
Pins
1 x
1 x
50 V DC
6 V DC
1
18 g
23.5 mm
10.1 mm
40.6 mm
+85 °C
-40 °C
Certified by EU Garan
Datasheet 1837971 MEAN WELL LDD-350H-DA LED driver Constant current 350 mA 3 - 45 V DC dimmable, DALI, Surge protection, Overvoltage 1 pc(
User & Safety Instructions 1837971 MEAN WELL LDD-350H-DA LED driver Constant current 350 mA 3 - 45 V DC dimmable, DALI, Surge protection, Overvoltage 1 pc(
Warranty Terms 1837971 MEAN WELL LDD-350H-DA LED driver Constant current 350 mA 3 - 45 V DC dimmable, DALI, Surge protection, Overvoltage 1 pc(