
Number
Technical specifications
- Product type
DC/DC converter (print)
- Type
LDH-45A-350
- Min. input voltage
9 V DC
- Input voltage (max.)
18 V DC
- No. of outputs
1 x
- Max. output current
350 mA
- Output current (max.) - rounded
350 mA
30.1 W
- Connection
Pins
- PSU features
Surge protection
- Dim
(L x W x H) 22.70 x 75.00 x 53.00 mm
- Height
53.00 mm
- Length
22.70 mm
- Width
75.00 mm
- Weight
138.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output voltage
12-86 V/DC
- Output current (details)
350 mA
- Type
Synchronised
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1292794 MEAN WELL LDH-45A-350 DC/DC converter (print) 350 mA 30.1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292794 MEAN WELL LDH-45A-350 DC/DC converter (print) 350 mA 30.1 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292794 MEAN WELL LDH-45A-350 DC/DC converter (print) 350 mA 30.1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292794 MEAN WELL LDH-45A-350 DC/DC converter (print) 350 mA 30.1 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- DC/DC step-up converter
- Constant current output
- Wide input voltage range
- Built-in EMI filter (EN 55015)
- PWM, + analogue DIM, Remote ON/OFF
- Protection against: Short-circuit and overheating
- Suitable for controlling LED lighting
- Cooling by free convention
- LDH: design with solder pins
- LDH_W: design with wires

