There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED converter
230 V
100 - 305 V
60 W
dimmable
Spring-loaded terminal
Protection class II
+85 °C
-25 °C
(L x W x H) 176 x 45 x 32 mm
1700 mA
1.7 A
32 mm
176 mm
45 mm
900 mA
54 V
9 V
100 V
305 V
Datasheet 3431242 MEAN WELL LED converter 60 W 1700 mA 54 V dimmable Max. operating voltage: 305 V
User & Safety Instructions 3431242 MEAN WELL LED converter 60 W 1700 mA 54 V dimmable Max. operating voltage: 305 V