
Number
Highlights & Details
LED SNT CASE 144W 12V 12A CV
- 12 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 330 x 35 x 22 mm
- Test mark
MM-Zeichen; SELV; DEKRA
- Max. output current
12 A
- Output current (max.) - rounded
12 A
- Operating voltage
12 V
- Protection class
II
- LED driver features
not dimmable
- Connection
Plug & Clip
- Max. power
144 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
170 V DC
120 V AC
- Weight
310 g
- Power range
144 W (max)
- Width
35 mm
- Height
22 mm
- Length
330 mm
- Max. temperature
+85 °C
- Min. temperature
-25 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900954 MEAN WELL LED driver 144 W 12 A not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900954 MEAN WELL LED driver 144 W 12 A not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900954 MEAN WELL LED driver 144 W 12 A not dimmable 1 pc(s)
