
Number
Highlights & Details
LED SNT CASE 151.2W 24V 6.3A CV
- 6.3 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 330 x 35 x 22 mm
- Test mark
MM-Zeichen; SELV; DEKRA
- Max. output current
6.3 A
- Output current (max.) - rounded
6.3 A
- Operating voltage
24 V
- Protection class
II
- LED driver features
not dimmable
- Connection
Plug & Clip
- Max. power
151.2 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
170 V DC
120 V AC
- Weight
310 g
- Power range
151.2 W (max)
- Width
35 mm
- Height
22 mm
- Length
330 mm
- Max. temperature
+85 °C
- Min. temperature
-25 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900955 MEAN WELL LED driver 151.2 W 6.3 A not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900955 MEAN WELL LED driver 151.2 W 6.3 A not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900955 MEAN WELL LED driver 151.2 W 6.3 A not dimmable 1 pc(s)
