There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 219 x 63 x 35.50 mm
UL 8750,EN 61347-1,EN 61347-2-13,IEC 61347-1,IEC 61347-2-13
I
dimmable
IP67
Braid
240.00 W
1 x
305 V AC
110 V AC
1000 g
240.00 W (max)
63 mm
35.50 mm
219 mm
90 °C
-20 °C
Certified by EU Garan
Datasheet 3018579 MEAN WELL LED driver 240.00 W dimmable 1 pc(s)
User & Safety Instructions 3018579 MEAN WELL LED driver 240.00 W dimmable 1 pc(s)
Warranty Terms 3018579 MEAN WELL LED driver 240.00 W dimmable 1 pc(s)