
Highlights & Details
SNT 300W 20V/15A CV+CC DIM.
- 20 V
- 15 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 252 x 90 x 43.8 mm
- Output voltage (max.)
20 V
- Test mark
TÜV; SELV; MM-Zeichen
- Max. output current
15 A
- Output current (max.) - rounded
15 A
- Protection class
I
- LED driver features
dimmable
IP67
- Connection
Braid
- Max. power
300 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
1880 g
- Power range
300 W (max)
- Width
90 mm
- Height
43.8 mm
- Length
252 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900665 MEAN WELL LED driver 300 W 15 A 20 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900665 MEAN WELL LED driver 300 W 15 A 20 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900665 MEAN WELL LED driver 300 W 15 A 20 V dimmable 1 pc(s)
Description
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.






