
Highlights & Details
SNT 321.3W 42V/7.65A CV+CC DIMM.
- 42 V
- 7.65 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 252 x 90 x 43.8 mm
- Output voltage (max.)
42 V
- Test mark
TÜV; SELV; MM-Zeichen
- Max. output current
7.65 A
- Output current (max.) - rounded
7.65 A
- Protection class
I
- LED driver features
dimmable
IP67
- Connection
Braid
- Max. power
321.3 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
1880 g
- Power range
321.3 W (max)
- Width
90 mm
- Height
43.8 mm
- Length
252 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900667 MEAN WELL LED driver 321.3 W 7.65 A 42 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900667 MEAN WELL LED driver 321.3 W 7.65 A 42 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900667 MEAN WELL LED driver 321.3 W 7.65 A 42 V dimmable 1 pc(s)






