
Highlights & Details
SNT IP67 600W 30V/20A CV+CC
- 30 V
- 20 A
Technical specifications
- Product type
LED driver
- Dim
(L x W x H) 280 x 144 x 48.5 mm
- Output voltage (max.)
30 V
- Test mark
SELV; MM-Zeichen
- Max. output current
20 A
- Output current (max.) - rounded
20 A
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
600 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
3900 g
- Power range
600 W (max)
- Width
144 mm
- Height
48.5 mm
- Length
280 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2900672 MEAN WELL LED driver 600 W 20 A 30 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900672 MEAN WELL LED driver 600 W 20 A 30 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900672 MEAN WELL LED driver 600 W 20 A 30 V not dimmable 1 pc(s)
Description
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.










