
Number
Highlights & Details
MEANWELL DC/DC Step-Down LED Driver Series LDD-L Case IP67
- Constant current
- 2 - 30 V DC
- 1200 mA
Technical specifications
- The LDD are step-down converters, the maximum output voltage is only reached at maximum input voltage. The maximum output voltage is always lower than the input voltage.
- Product type
LED driver
- Type
Constant current
- Operating current
1200 mA
- Dim
(L x W x H) 25.4 x 10.5 x 9.3 mm
- Factory colour
Black
- Output voltage (max.)
30 V DC
- Output voltage (min.)
2 V DC
- Test mark
EAC
- Max. output current
1200 mA
- Output current (max.) - rounded
1.2 A
- LED driver features
dimmable
IP67
- Connection
Pins
SMD
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
36 V DC
- Min. input voltage
6 V DC
- Weight
12.8 g
- Width
10.5 mm
- Height
9.3 mm
- Length
25.4 mm
- Max. temperature
+71 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2246296 MEAN WELL LED driver Constant current 1200 mA 2 - 30 V DC dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2246296 MEAN WELL LED driver Constant current 1200 mA 2 - 30 V DC dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2246296 MEAN WELL LED driver Constant current 1200 mA 2 - 30 V DC dimmable 1 pc(s)
Description
Features
- DC/DC step-down converter
- Constant current output
- wide input voltage range
- Efficiency up to 95%
- built-in EMI filter
- integrated PWM and remote ON/OFF controller
- Protection against: Short circuit
- compact design
- Casting material: Epoxy (UL94-V0)
- suitable for controlling LED lighting


