
Number
Highlights & Details
MEANWELL LED switched-mode power supply series ELG-100-C Metal Case IP65 Single Output CC Power: 100W
- Constant current
- 48 - 95 V DC
- 525 - 1050 mA
Technical specifications
- Product type
LED driver
- Type
Constant current
- Dim
(L x W x H) 199 x 63 x 35.5 mm
- Factory colour
Metal
- Output voltage (max.)
95 V DC
- Output voltage (min.)
48 V DC
- Test mark
MM, ENEC, UL, EAC, CB
- Max. output current
1050 mA
- Output current (max.) - rounded
1.05 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Overvoltage
IP65
- Connection
Open end cable
- Max. power
99.75 W
- No. of outputs
1 x
- Output current (min.)
525 mA
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
850 g
- Power (min.)
70.35 W
- Power range
70.35 up to 99.75 W
- Type
Pulsed
- Width
63 mm
- Height
35.5 mm
- Length
199 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2246316 MEAN WELL LED driver Constant current 99.75 W 525 - 1050 mA 48 - 95 V DC 3-in-1 dimmer, Suitable for flammable surfaces,
User & Safety Instructions
User & Safety Instructions 2246316 MEAN WELL LED driver Constant current 99.75 W 525 - 1050 mA 48 - 95 V DC 3-in-1 dimmer, Suitable for flammable surfaces,
Warranty Terms
Warranty Terms 2246316 MEAN WELL LED driver Constant current 99.75 W 525 - 1050 mA 48 - 95 V DC 3-in-1 dimmer, Suitable for flammable surfaces,
Description
Features
- Current limitation adjustable via internal potentiometer on the bottom of the housing, dimming via control cable, 3 in 1 dimming function (0...10V DC, PWM, 100k Ohm potentiometer)
- Constant current
- independant operating device
- Wide-range input
- Metal housing
- Overload protection by current limitation, auto recovery
- Protected against short-circuit, overload, overvoltage, Overtemperature
- Built-in PFC circuit
- corresponds to 6kV Surge Immunity Level
