
Number
Highlights & Details
SNT 180W 12V/15A CV+CC DIMMABLE
- Constant voltage, Constant current
- 15 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
Constant current
- Operating current
15 A
- Dim
(L x W x H) 195 x 68 x 39.5 mm
- Test mark
MM-Zeichen; SELV
- Max. output current
15 A
- Output current (max.) - rounded
15 A
- Operating voltage
12 V
- Protection class
II
- LED driver features
dimmable
IP67
- Connection
Braid
- Max. power
180 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
142 V DC
100 V AC
- Weight
1003 g
- Power range
180 W (max)
- Type
Synchronised
- Width
68 mm
- Height
39.5 mm
- Length
195 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900931 MEAN WELL LED driver Constant voltage, Constant current 180 W 15 A dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900931 MEAN WELL LED driver Constant voltage, Constant current 180 W 15 A dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900931 MEAN WELL LED driver Constant voltage, Constant current 180 W 15 A dimmable 1 pc(s)
Description
With Mixed-mode output (constant voltage up to a maximum current, then constant current (C.V. + C.C.)).
This text is machine translated.
Features
- Universal input
- Plastic housing IP67
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Low idle power
- For LED lighting applications
- Fixed Output Voltage
- EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.



