Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED transformer
52 V
27 V
I
dimmable
IP67
Braid
100 W
1 x
1.75 A
431 V DC
305 V AC
127 V DC
90 V AC
800 g
100 W (max)
0 mm
56 mm
0 mm
+85 °C
-40 °C
Datasheet 2900732 MEAN WELL LED transformer 100 W 1.75 A 27 - 52 V dimmable 1 pc(s)
User & Safety Instructions 2900732 MEAN WELL LED transformer 100 W 1.75 A 27 - 52 V dimmable 1 pc(s)
Warranty Terms 2900732 MEAN WELL LED transformer 100 W 1.75 A 27 - 52 V dimmable 1 pc(s)