
Highlights & Details
SNT IP65 151.2W 54-108V/1400mA CC DIMM.
- 54 - 108 V
- 1.4 A
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 220 x 68 x 38.8 mm
- Output voltage (max.)
108 V
- Output voltage (min.)
54 V
- Test mark
MM-Zeichen
- Max. output current
1.4 A
- Output current (max.) - rounded
1.4 A
- Protection class
I
- LED driver features
dimmable
IP67
- Connection
Braid
- Max. power
151.2 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
1040 g
- Power range
151.2 W (max)
- Width
68 mm
- Height
38.8 mm
- Length
220 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900707 MEAN WELL LED transformer 151.2 W 1.4 A 54 - 108 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900707 MEAN WELL LED transformer 151.2 W 1.4 A 54 - 108 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900707 MEAN WELL LED transformer 151.2 W 1.4 A 54 - 108 V dimmable 1 pc(s)






