
Highlights & Details
LED-SNT 21W 25.2-42V 0.5A CC
- 25.2 - 42 V
- 500 mA
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 95 x 63 x 30 mm
- Output voltage (max.)
42 V
- Output voltage (min.)
25.2 V
- Test mark
MM-Zeichen; SELV
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Protection class
I
- LED driver features
dimmable
IP67
- Connection
Braid
- Max. power
21 W
- No. of outputs
1 x
- Input voltage (max.)
305 V AC
- Min. input voltage
90 V AC
- Weight
350 g
- Power range
21 W (max)
- Width
63 mm
- Height
30 mm
- Length
95 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900684 MEAN WELL LED transformer 21 W 500 mA 25.2 - 42 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900684 MEAN WELL LED transformer 21 W 500 mA 25.2 - 42 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900684 MEAN WELL LED transformer 21 W 500 mA 25.2 - 42 V dimmable 1 pc(s)






