
Highlights & Details
LED-SNT 12W 24V 13A CV+CC
- 13 A
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 246 x 77 x 39.5 mm
- Test mark
SELV
- Max. output current
13 A
- Output current (max.) - rounded
13 A
- Operating voltage
24 V
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
312 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
142 V DC
100 V AC
- Weight
1450 g
- Power range
312 W (max)
- Width
77 mm
- Height
39.5 mm
- Length
246 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900664 MEAN WELL LED transformer 312 W 13 A not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900664 MEAN WELL LED transformer 312 W 13 A not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900664 MEAN WELL LED transformer 312 W 13 A not dimmable 1 pc(s)







