
Highlights & Details
DC/DC LED DRIVER 360-400V 0.1A THT
- 320 - 360 V
- 100 mA
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 32.1 x 20.5 x 12.5 mm
- Output voltage (max.)
360 V
- Output voltage (min.)
320 V
- Max. output current
100 mA
- Output current (max.) - rounded
100 mA
- LED driver features
dimmable
- Connection
THT
- Max. power
36 W
- Input voltage (max.)
400 V DC
- Min. input voltage
360 V DC
- Weight
15.6 g
- Power range
36 W (max)
- Width
20.5 mm
- Height
12.5 mm
- Length
32.1 mm
- Max. temperature
+40 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900770 MEAN WELL LED transformer 36 W 100 mA 320 - 360 V dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900770 MEAN WELL LED transformer 36 W 100 mA 320 - 360 V dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900770 MEAN WELL LED transformer 36 W 100 mA 320 - 360 V dimmable 1 pc(s)


