
Number
Highlights & Details
LED SNT external 60W 24V 2.5A euro
- 2.5 A
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 75.5 x 32 x 47.5 mm
- Test mark
MM-Zeichen; SELV
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
- Operating voltage
24 V
- Protection class
II
- LED driver features
not dimmable
- Connection
Low power socket 5.5/2.1 mm
- Max. power
60 W
- No. of outputs
1 x
- Input voltage (max.)
373 V DC
264 V AC
- Min. input voltage
255 V DC
180 V AC
- Weight
240 g
- Power range
60 W (max)
- Width
32 mm
- Height
47.5 mm
- Length
75.5 mm
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2900949 MEAN WELL LED transformer 60 W 2.5 A not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900949 MEAN WELL LED transformer 60 W 2.5 A not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900949 MEAN WELL LED transformer 60 W 2.5 A not dimmable 1 pc(s)








