
Highlights & Details
SNT IP65 65.1W 6-62V/1050MA CC
- 6 - 62 V
- 1.05 A
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 189 x 61.5 x 36.8 mm
- Output voltage (max.)
62 V
- Output voltage (min.)
6 V
- Test mark
MM-Zeichen; FCC
- Max. output current
1.05 A
- Output current (max.) - rounded
1.05 A
- Protection class
I
- LED driver features
not dimmable
IP65
- Connection
Braid
- Max. power
65.1 W
- No. of outputs
1 x
- Input voltage (max.)
747 V DC
528 V AC
- Min. input voltage
254 V DC
180 V AC
- Weight
770 g
- Power range
65.1 W (max)
- Width
61.5 mm
- Height
36.8 mm
- Length
189 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2900689 MEAN WELL LED transformer 65.1 W 1.05 A 6 - 62 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900689 MEAN WELL LED transformer 65.1 W 1.05 A 6 - 62 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900689 MEAN WELL LED transformer 65.1 W 1.05 A 6 - 62 V not dimmable 1 pc(s)










