
Highlights & Details
SNT IP65 65W 13-130V/500MA CC
- 13 - 130 V
- 500 mA
Technical specifications
- Product type
LED transformer
- Dim
(L x W x H) 189 x 61.5 x 36.8 mm
- Output voltage (max.)
130 V
- Output voltage (min.)
13 V
- Test mark
MM-Zeichen; FCC
- Max. output current
500 mA
- Output current (max.) - rounded
500 mA
- Protection class
I
- LED driver features
not dimmable
IP65
- Connection
Braid
- Max. power
65 W
- No. of outputs
1 x
- Input voltage (max.)
747 V DC
528 V AC
- Min. input voltage
254 V DC
180 V AC
- Weight
770 g
- Power range
65 W (max)
- Width
61.5 mm
- Height
36.8 mm
- Length
189 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900695 MEAN WELL LED transformer 65 W 500 mA 13 - 130 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900695 MEAN WELL LED transformer 65 W 500 mA 13 - 130 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900695 MEAN WELL LED transformer 65 W 500 mA 13 - 130 V not dimmable 1 pc(s)










