
Highlights & Details
SNT IP67 90W 48V/1.88A PWM DALI2
- Constant voltage
- 48 V
- 1.88 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 171 x 63 x 37.5 mm
- Output voltage (max.)
48 V
- Output voltage (min.)
48 V
- Test mark
SELV; MM-Zeichen
- Max. output current
1.88 A
- Output current (max.) - rounded
1.88 A
- Operating voltage
48 V
- Protection class
II
- LED driver features
DALI
IP67
- Connection
Braid
- Max. power
90.24 W
- No. of outputs
1 x
- Output current (min.)
1.88 A
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
770 g
- Power (min.)
90.24 W
- Power range
90.24 up to 90.24 W
- Width
63 mm
- Height
37.5 mm
- Length
171 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2900759 MEAN WELL LED transformer Constant voltage 90.24 W 1.88 A 48 V DALI 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900759 MEAN WELL LED transformer Constant voltage 90.24 W 1.88 A 48 V DALI 1 pc(s)
Warranty Terms
Warranty Terms 2900759 MEAN WELL LED transformer Constant voltage 90.24 W 1.88 A 48 V DALI 1 pc(s)










