
Highlights & Details
LED Treiber
- Constant voltage
- 48 V
- 5 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Operating current
5 A
- Dim
(L x W x H) 244.2 x 68 x 38.8 mm
- Output voltage (max.)
48 V
- Output voltage (min.)
48 V
- Test mark
TÜV; SELV
- Max. output current
5 A
- Output current (max.) - rounded
5 A
- Operating voltage
48 V
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
240 W
- No. of outputs
1 x
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
1300 g
- Power range
240 W (max)
- Width
68 mm
- Height
38.8 mm
- Length
244.2 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2900656 MEAN WELL LED Treiber LED driver Constant voltage 240 W 5 A 48 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900656 MEAN WELL LED Treiber LED driver Constant voltage 240 W 5 A 48 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900656 MEAN WELL LED Treiber LED driver Constant voltage 240 W 5 A 48 V not dimmable 1 pc(s)








