
Highlights & Details
SNT IP67 321.6W 48V/6.7A CV+CC
- Constant voltage
- 48 V
- 6.7 A
Technical specifications
- Product type
LED driver
- Type
Constant voltage
- Dim
(L x W x H) 252 x 90 x 43.8 mm
- Output voltage (max.)
48 V
- Output voltage (min.)
48 V
- Test mark
TÜV; SELV; MM-Zeichen
- Max. output current
6.7 A
- Output current (max.) - rounded
6.7 A
- Protection class
I
- LED driver features
not dimmable
IP67
- Connection
Braid
- Max. power
321.6 W
- No. of outputs
1 x
- Output current (min.)
6.7 A
- Input voltage (max.)
431 V DC
305 V AC
- Min. input voltage
127 V DC
90 V AC
- Weight
1880 g
- Power (min.)
321.6 W
- Power range
321.6 up to 321.6 W
- Width
90 mm
- Height
43.8 mm
- Length
252 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2900668 MEAN WELL LED Treiber LED driver Constant voltage 321.6 W 6.7 A 48 V not dimmable 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900668 MEAN WELL LED Treiber LED driver Constant voltage 321.6 W 6.7 A 48 V not dimmable 1 pc(s)
Warranty Terms
Warranty Terms 2900668 MEAN WELL LED Treiber LED driver Constant voltage 321.6 W 6.7 A 48 V not dimmable 1 pc(s)






