
Highlights & Details
MEANWELL LED switched-mode power supply series HLG-100H Metal Case IP67 Single Output CV+CC (Mixed Mode) Power: 96W
- Constant voltage, Constant current
- 24 V DC
- 4 A
Technical specifications
- Mixed mode output (voltage stabilized/CV or current stabilized/CC)
- Depending on the connected LED illuminant (constant current or constant voltage), the fits
- DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 220 x 68 x 38.8 mm
- Factory colour
Metal
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
MM, SELV, UL, TÜV, CB
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Operating voltage
230 V AC
115 V AC
- Protection class
II
- LED driver features
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
not dimmable
Surge protection
Overvoltage
IP67
- Connection
Open end cable
- Max. power
96 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
4 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
90 V AC
127 V DC
- Weight
1120 g
- Power (min.)
96 W
- Power range
96 up to 96 W
- Type
Pulsed
- Width
68 mm
- Height
38.8 mm
- Length
220 mm
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2237697 MEAN WELL LED Treiber LED driver Constant voltage, Constant current 96 W 4 A 24 V DC Suitable for flammable surfaces, Ap
User & Safety Instructions
User & Safety Instructions 2237697 MEAN WELL LED Treiber LED driver Constant voltage, Constant current 96 W 4 A 24 V DC Suitable for flammable surfaces, Ap
Warranty Terms
Warranty Terms 2237697 MEAN WELL LED Treiber LED driver Constant voltage, Constant current 96 W 4 A 24 V DC Suitable for flammable surfaces, Ap
Description
Features
- Fixed voltage and current preset
- Constant current, constant voltage
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit

