
Highlights & Details
MEANWELL LED switched-mode power supply series ELG-240 with protective conductor PE Metal Case IP67 Single Output CV+CC (Mixed Mode) Power: 240W
- Constant voltage, Constant current
- 48 V DC
- 5.0 A
Technical specifications
- Mixed mode output (voltage stabilized/CV or current stabilized/CC)
- Depending on the connected LED illuminant (constant current or constant voltage), the fits
- DC output of the LED power supply, within the framework of the specified technical parameters of the data sheet, the load.
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 244 x 71 x 37.5 mm
- Factory colour
Metal
- Output voltage (max.)
48 V DC
- Output voltage (min.)
48 V DC
- Test mark
UL, MM, ENEC, CB
- Max. output current
5.0 A
- Output current (max.) - rounded
5 A
- Operating voltage
230 V AC
115 V AC
- LED driver features
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
not dimmable
IP67
- Connection
Open end cable
- Max. power
240 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
5.0 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
1220 g
- Power (min.)
180 W
- Power range
180 up to 240 W
- Type
Pulsed
- Width
71 mm
- Height
37.5 mm
- Length
244 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237676 MEAN WELL ELG-240-48-3Y LED driver EEC G (A - G) Constant voltage, Constant current 240 W 5.0 A 48 V DC Suitable for fla
User & Safety Instructions
User & Safety Instructions 2237676 MEAN WELL ELG-240-48-3Y LED driver EEC G (A - G) Constant voltage, Constant current 240 W 5.0 A 48 V DC Suitable for fla
Warranty Terms
Warranty Terms 2237676 MEAN WELL ELG-240-48-3Y LED driver EEC G (A - G) Constant voltage, Constant current 240 W 5.0 A 48 V DC Suitable for fla
Description
This text is machine translated.
Features
- Voltage and current are preset permanently
- Protective conductor in the primary cable, worldwide certified connection cable
- Constant current, constant voltage
- Independant operating device
- Wide-range input
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, overvoltage, excess temperature
- Built-in PFC circuit


