

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
16.7 A
16.7 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
Connector
200.4 W
47 - 63 Hz
93 %
-3 - 3 %
0.5 W
II
1 x
12 V
open
80 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-200-12
393900 h
200.4 W
370 V
yes
Certified by EU Garan
Datasheet 3164177 MEAN WELL LOP-200-12 SMPSU 16.7 A 200.4 W
Datasheet 3164177 MEAN WELL LOP-200-12 SMPSU 16.7 A 200.4 W
User & Safety Instructions 3164177 MEAN WELL LOP-200-12 SMPSU 16.7 A 200.4 W
Warranty Terms 3164177 MEAN WELL LOP-200-12 SMPSU 16.7 A 200.4 W