

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
11.1 A
11.1 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
Connector
199.8 W
93.5 %
3 %
0.5 W
II
1 x
18 V
open
80 °C
80 °C
-40 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-200-18
393900 h
199.8 W
370 V
yes
Certified by EU Garan
Datasheet 3164179 MEAN WELL LOP-200-18 SMPSU 11.1 A 199.8 W
Datasheet 3164179 MEAN WELL LOP-200-18 SMPSU 11.1 A 199.8 W
User & Safety Instructions 3164179 MEAN WELL LOP-200-18 SMPSU 11.1 A 199.8 W
Warranty Terms 3164179 MEAN WELL LOP-200-18 SMPSU 11.1 A 199.8 W