

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
8.4 A
8.4 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
24 V
Connector
201.6 W
94 %
0.5 W
II
1 x
24 V
open
80 °C
80 °C
-40 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-200-24
393900 h
201.6 W
370 V
yes
Datasheet 3164180 MEAN WELL LOP-200-24 SMPSU 24 V 8.4 A 201.6 W
Datasheet 3164180 MEAN WELL LOP-200-24 SMPSU 24 V 8.4 A 201.6 W
User & Safety Instructions 3164180 MEAN WELL LOP-200-24 SMPSU 24 V 8.4 A 201.6 W
Warranty Terms 3164180 MEAN WELL LOP-200-24 SMPSU 24 V 8.4 A 201.6 W