

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
7.5 A
7.5 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
Connector
202.5 W
94 %
1 %
0.5 W
II
1 x
27 V
open
80 °C
80 °C
-40 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-200-27
393900 h
202.5 W
370 V
yes
Certified by EU Garan
Datasheet 3164181 MEAN WELL LOP-200-27 SMPSU 7.5 A 202.5 W
Datasheet 3164181 MEAN WELL LOP-200-27 SMPSU 7.5 A 202.5 W
User & Safety Instructions 3164181 MEAN WELL LOP-200-27 SMPSU 7.5 A 202.5 W
Warranty Terms 3164181 MEAN WELL LOP-200-27 SMPSU 7.5 A 202.5 W