

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
5.6 A
5.6 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
36 V
Connector
201.6 W
94 %
1 %
0.5 W
II
1 x
36 V
open
80 °C
80 °C
-40 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-200-36
393900 h
201.6 W
370 V
yes
Certified by EU Garan
Datasheet 3164182 MEAN WELL LOP-200-36 SMPSU 36 V 5.6 A 201.6 W
Datasheet 3164182 MEAN WELL LOP-200-36 SMPSU 36 V 5.6 A 201.6 W
User & Safety Instructions 3164182 MEAN WELL LOP-200-36 SMPSU 36 V 5.6 A 201.6 W
Warranty Terms 3164182 MEAN WELL LOP-200-36 SMPSU 36 V 5.6 A 201.6 W