

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
12.5 A
12.5 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
Connector
300 W
93 %
2 %
0.5 W
II
1 x
24 V
open
80 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-300-24
384400 h
300.0 W
370 V
yes
Datasheet 3164188 MEAN WELL LOP-300-24 SMPSU 12.5 A 300 W
Datasheet 3164188 MEAN WELL LOP-300-24 SMPSU 12.5 A 300 W
User & Safety Instructions 3164188 MEAN WELL LOP-300-24 SMPSU 12.5 A 300 W
Warranty Terms 3164188 MEAN WELL LOP-300-24 SMPSU 12.5 A 300 W