

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
8.3 A
8.3 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
36 V
Connector
299.8 W
94 %
0.5 W
II
1 x
36 V
open
80 °C
80 °C
-40 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-300-36
384400 h
299.8 W
370 V
yes
Datasheet 3164191 MEAN WELL LOP-300-36 SMPSU 36 V 8.3 A 299.8 W
Datasheet 3164191 MEAN WELL LOP-300-36 SMPSU 36 V 8.3 A 299.8 W
User & Safety Instructions 3164191 MEAN WELL LOP-300-36 SMPSU 36 V 8.3 A 299.8 W
Warranty Terms 3164191 MEAN WELL LOP-300-36 SMPSU 36 V 8.3 A 299.8 W