

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V
6.3 A
6.3 A
80 V
(L x W x H) 101.6 x 50.8 x 25.4 mm
Connector
302.4 W
94 %
-1 - 1 %
0.5 W
II
1 x
48 V
open
80 °C
-40 °C
210 g
Adjustable voltage output
50.8 mm
25.4 mm
101.6 mm
LOP-300-48
384400 h
302.4 W
370 V
yes
Datasheet 3164192 MEAN WELL LOP-300-48 SMPSU 6.3 A 302.4 W
Datasheet 3164192 MEAN WELL LOP-300-48 SMPSU 6.3 A 302.4 W
User & Safety Instructions 3164192 MEAN WELL LOP-300-48 SMPSU 6.3 A 302.4 W
Warranty Terms 3164192 MEAN WELL LOP-300-48 SMPSU 6.3 A 302.4 W